CML 1860623W3 LED Lamp BA9s White Clear 230V AC 450 mcd

Image Representative of Range

CML 1860623W3 LED Lamp BA9s White Clear 230V AC 450 mcd

MPN
1860623W3
Brand
CML
EAN-13
2050001909251
Order Code
59-6681
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.40
10+ £3.90
25+ £3.43
50+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

A 230V AC clear white LED lamp with a BA9s base. Designed for general signalling applications.


  • Voltage tolerance 10%
Colour White
Base BA9s
Operating Voltage 230V
Dimensions (Ø x L) 10 x 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot