CML 18606232 LED Lamp BA9s Yellow 230V AC 110 mcd

Image Representative of Range

CML 18606232 LED Lamp BA9s Yellow 230V AC 110 mcd

MPN
18606232
Brand
CML
EAN-13
2050001909220
Order Code
59-6678
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

A 230V AC yellow LED lamp with a BA9s base. Designed for general signalling applications.


  • Voltage tolerance 10%
Colour Yellow
Base BA9s
Operating Voltage 230V
Dimensions (Ø x L) 10 x 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot