CML 18606231 LED Lamp BA9s Green 230V AC 450 mcd

Image Representative of Range

CML 18606231 LED Lamp BA9s Green 230V AC 450 mcd

MPN
18606231
Brand
CML
EAN-13
2050001909213
Order Code
59-6677
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

A 230V AC green LED lamp with a BA9s base. Designed for general signalling applications.


  • Voltage tolerance 10%
Colour Green
Base BA9s
Operating Voltage 230V
Dimensions (Ø x L) 10 x 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot