CML 1862035W3 LED Lamp BA9s White Clear 24V AC/DC 2400 mcd

Image Representative of Range

CML 1862035W3 LED Lamp BA9s White Clear 24V AC/DC 2400 mcd

Order Code:

59-6571

Brand: CML MPN: 1862035W3 EAN-13: 2050001908049
  • Quickly find another product in this range by Colour:

    Red White
Qty Unit Price (Ex VAT)
1+ £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
124 in stock, despatched in 4 working days

A 24V AC/DC clear white LED lamp with a BA9s base and a half-wave rectifier. Designed for general signalling applications.


  • Uses 3x 3mm LEDs
  • Works with AC and DC voltages
Colour White
Base BA9s
Operating Voltage 24V
Dimensions (Ø x L) 10 x 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot