Christmas Opening Hours and Delivery Dates here
CML 18824121 LED Lamp BA9s Green 110V AC/DC 1.6 lm

Image Representative of Range

CML 18824121 LED Lamp BA9s Green 110V AC/DC 1.6 lm

Order Code:

59-6563

Brand: CML MPN: 18824121 EAN-13: 2050001907967
  • Quickly find another product in this range by Colour:

    Green Red White Yellow
Qty Unit Price (Ex VAT)
1+ £9.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 13/01/2026

A 110V AC/DC green StarLED LED lamp with a BA9s base. DIN EN 50155 rated and suitable for railway applications.


  • Works with AC and DC voltages
  • LowVoltage shutdown <24V AC/DC
  • Fails safe (2 x 2 SMD LEDs)
Colour Green
Base BA9s
Dimensions (Ø x L) 10 x 25mm
Operating Voltage 110V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot