ZF GS101201 Flange Mount Hall Effect Gearspeed sensor

Order Code:

59-5589

Brand: ZF MPN: GS101201 EAN-13: 4064161261744
Qty Unit Price (Ex VAT)
1+ £28.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

This Hall Effect speed sensor is a flange mount device that is suitable for harsh environments. Operating temperature is up to 140°C and the sensor is resistant to fuels, solvents, and lubricants associated with engines, transmissions, brakes and chassis systems. Suitable for applications such as transmission speed, wheel speed, engine speed sensor, anti-lock braking systems.


  • Vertical connector orientation
  • Termination via Delphi connector
  • Operates at arbitrarily slow speeds
  • IP67 Rated
  • ESD Resistant to 15kV
Type Geartooth speed sensor
Connector Vertical connector
Operating Current 6mA
Operating Voltage 5 to 24V
Housing Flange-mount plastic
Operating Temperature -40 to +140°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot