Zettler Electronics AZ9405-1C-24DEF PCB Mount Relay

Image Representative of Range

Zettler Electronics AZ9405-1C-24DEF PCB Mount Relay

Order Code:

59-5573

Brand: Zettler Electronics MPN: AZ9405-1C-24DEF EAN-13: 2050001642127
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 in stock, despatched in 4 working days

A 3A 24V DC miniature PCB mounting power relay with SPDT contacts.


  • Type F 155C wire
  • Wide temperature range
  • Silver Tin Oxide contacts
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 3A
Coil Resistance 90Ω
Height 15.2mm
Length 19.8mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 277V
Width 9.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot