Zettler Electronics AZ9405-1A-6DEF PCB Mount Relay

Zettler Electronics AZ9405-1A-6DEF PCB Mount Relay

Order Code:

59-5566

Brand: Zettler Electronics MPN: AZ9405-1A-6DEF

Discontinued


A 10A 6V DC miniature PCB mounting power relay with SPST contacts.


  • Type F 155C wire
  • Wide temperature range
  • Silver Tin Oxide contacts
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Voltage 6V
Contact Configuration SPST-NO
Switching Current 10A
Coil Resistance 90Ω
Height 15.2mm
Length 19.8mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 277V
Width 9.9mm

Trustpilot