Zettler Electronics AZ2150W-1AE-12DEFT PCB Mount Relay 1 NO, SPST-NO

MPN
AZ2150W-1AE-12DEFT
Order Code
59-5437
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.74
25+ £6.99
100+ £6.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,185 in stockFurther 3,580 despatched in 4 working days

A 30A 12V DC SPST miniature PCB mounting power relay. Suitable for a wide range of applications.


  • Contact gap 1.75mm
  • High operating temperature
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 30A
Coil Resistance 130O
Contact gap 1.75mm
Height 20.1mm
Length 32.2mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max 240V AC
Type Electronics AZ
Width 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot