Saft LS14500 AA Size 2600mAh Lithium Battery Cell 3.6V

MPN
LS14500
Brand
Saft
EAN-13
4016138771671
Order Code
59-5426
Country of Origin
France
  • E
    RoHS Exempt
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Terminal Type:

    Axial Lead Standard
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock5 due on 08/06/2026


This 2600mAh lithium battery cell from Saft is based on lithium-thionyl chloride (Li-SOCl2) technology and has concentric (coil) electrodes with high load capacity.

Features include high operating voltage, power ratings, reliability and excellent resistance to wet environments, while non-flammable. With a temperature range of -60 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • PSU technology: Lithium
  • Battery size: AA
  • Capacity: 2600mAh
  • Voltage: 3.6V
  • Concentric (coil) electrode
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Weight: 17g
  • Dimensions: height 50mm
  • Dimensions: Ø 14.5mm
  • Manufacturer's part LS14500
Please note that any date shown on the battery is the manufacturing date. The battery shelf life is a minimum of 10 years from that date.
Type AA
Capacity 2600mAh
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Standard
Voltage 3.6V

To use this facility please Sign In.

Sign In

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 59-5426

Q. What is the charging regime for a lithium-thionyl chloride (Li-SOCl2) battery. Is a charger suitable for LiPo cells also suitable for Li-SOCl2?

A. Hi PJ, thank you for your question. Lithium-Thionyl Chloride batteries are primary cells and are therefore non-rechargeable in fact it would be a serious fire/explosion and burn hazard if charging of any kind was attempted. Please see the data sheet for further information and warnings on page 2.

Reviews

Be the first to submit a review

Trustpilot