Saft LS14250HBG 1/2 AA Size 1200mAh Lithium Battery Cell 3.6V

MPN
LS14250HBG
Brand
Saft
EAN-13
4016138771657
Order Code
59-5424
  • E
    RoHS Exempt
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 06/07/2026

This 1200mAh lithium battery cell from Saft is based on lithium-thionyl chloride (Li-SOCl2) technology and has concentric (coil) electrodes with high load capacity. Features include high operating voltage, power ratings, reliability and excellent resistance to wet environments, while non-flammable. With a temperature range of -60 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • Equipped with Z-solder tail
  • PSU technology: Lithium
  • Battery size: 1/2 AA
  • Capacity (mAh, Ah): 1200mAh
  • Voltage: 3.6V
  • Concentric (coil) electrode
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Weight: 8.9g
  • Dimensions: height 25mm
  • Dimensions: Ø 15mm
  • Manufacturer's part LS14250HBG
Type 1/2AA
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Solder Tags
Voltage 3.6V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot