Zettler Electronics AZ850-3 PCB Mount Relay 2 CO, DPDT

Image Representative of Range

Zettler Electronics AZ850-3 PCB Mount Relay 2 CO, DPDT

MPN
507433
EAN-13
2050001446213
Order Code
59-5286
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 344 in stock

A 1A 3V DC microminiature PCB mounting polarised relay with a high sensitivity, fast-switching single side stable coil. Suitable for a wide range of applications.


  • PCB Terminals
  • Standard PC 0.1" grid terminal spacing
  • Fits standard 10-pin IC socket
  • High operating temperature
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Voltage 3V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Coil Resistance 64.3Ω
Height 5mm
Length 14mm
Maximum Temperature +70°C
Min. temperature -40°C
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max 250V AC
Type PCB relay
Width 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot