Zettler Electronics AZ822-2C-24DE PCB Mount Relay 2 CO, DPDT

Image Representative of Range

Zettler Electronics AZ822-2C-24DE PCB Mount Relay 2 CO, DPDT

MPN
507427
EAN-13
2050001446169
Order Code
59-5281
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

A 2A 24V DC DPDT subminiature PCB mounting relay with a standard sensitivity coil. Suitable for a wide range of applications.


  • PCB Terminals
  • Standard PC 0.1" grid terminal spacing
  • Fits standard 16-pin IC socket
  • High operating temperature
  • Enclosure rated to UL 94V-0
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 2880O
Height 12mm
Length 20mm
Maximum Temperature +90°C
Min. temperature -55°C
Mounting Type PCB
Operating Temperature -55 to +90°C
Switching Voltage Max 250V AC
Type PCB relay
Width 9.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot