Zettler Electronics AZ822-2C-3DE PCB Mount Relay 2 CO, DPDT

Image Representative of Range

Zettler Electronics AZ822-2C-3DE PCB Mount Relay 2 CO, DPDT

MPN
AZ822-2C-3DE
Order Code
59-5278
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.14
25+ £1.96
100+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 517 in stock

A 2A 3V DC DPDT subminiature PCB mounting relay with a standard sensitivity coil. Suitable for a wide range of applications.


  • PCB Terminals
  • Standard PC 0.1" grid terminal spacing
  • Fits standard 16-pin IC socket
  • High operating temperature
  • Enclosure rated to UL 94V-0
Coil Voltage 3V DC
Contact Configuration 1CO (SPDT)
Switching Current 2A
Coil Resistance 45O
Height 12mm
Length 20mm
Maximum Temperature +90°C
Min. temperature -55°C
Mounting Type PCB
Operating Temperature -55 to +90°C
Switching Voltage Max 250V AC
Type Electronics AZ
Width 9.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot