Rafi 1745080012600 Signal Indicator Round Flat Lens LED IP65 Ø29.8mm Blue

Order Code:

59-3943

Brand: RAFI MPN: 1745080012600

Discontinued


An illuminated signal indicator from Rafi.


  • Switch type: Signal indicator
  • Connection: Plug-in to contact block
  • Panel cut-out: 22.3mm
  • Switch Functions: Latch
  • Switch features: Flat lens
  • Lighting style: Area illumination
  • Lighting type: LED
  • Main Colour: Blue
  • Operating temperature: -25 to +70°C
  • Dimensions: 9.7mm
  • Dimensions, Ø: 29.8mm
  • Protection type: IP65
  • Type (manufacturer type): 1.74.508.001/2600
Type Signal indicator
Switch Function Latch
Contact Configuration Plug-in
Illumination Colour(s) Blue
Illumination Type LED

Questions

*Question functionality currently disabled
Monday, March 14, 2016 | Question by: Rapid Customer | Product code: 59-3943
Q. ….but what kind of "signal" does it "indicate"??
A. Hi Tony, thank you for your question. These are designed to work with a range of RAFI switches so will receive the switch signal.

Trustpilot