A pushbutton from Rafi with a raised actuator. A high-quality control element that makes it possible to design space-saving and ergonomic control panels that allow a sufficiently large activity area. Workshop-friendly one-hand assembly, fastened using supplied hex nuts. The switches and other accessories can be stacked. The pushbutton guarantees a visible indication of the switch position when using standard elements with latching mechanisms. For all other switch element types, the button returns to its initial position after every actuation. Bulbs are replaced from the front (removal of the button body) or directly on the switching element.
- Switch type: Pushbutton
- Connection: Plug-in to contact block
- Panel cut-out: 16.2mm
- Switch Functions: According to contact block
- Switch features: Raised actuator
- Panel thickness: 0.5 - 5mm
- Additional product specs: Shock resistant according to IEC 68-2-27
- Climatic conditions: Constant climate according to IEC 68-2-3 and 2-30; Changing climate according to IEC 68-2-14 and 2-33
- Light colour: Green
- Lighting style: Area illumination
- Lighting type: LED
- Operating temperature: -25 to +70°C
- Print motif: None
- Shape: Square
- Dimensions: 25 x 25mm
- Type (manufacturer type): 1.30.070.051/1505
Switching element must be ordered separately.
| Type |
Pushbutton |
| Switch Function |
N/A |
| Voltage Rating |
N/A |
| Current Rating |
N/A |
| Contact Configuration |
Plug-in |
| Illumination Colour(s) |
Green |
| Illumination Type |
LED |
| Maximum Temperature |
+70°C |
| Min. temperature |
-25°C |