Rafi 130070051/1403 Pushbutton Square Raised Lens IP65 Yellow LED 25 x 25mm

MPN
130070051/1403
Brand
RAFI
Order Code
59-3206

Discontinued


A pushbutton from Rafi with a raised actuator. A high-quality control element that makes it possible to design space-saving and ergonomic control panels that allow a sufficiently large activity area. Installation: Workshop-friendly one-hand installation fastened using supplied hexagonal nuts. The switches and other accessories can be stacked. The pushbutton guarantees a visible indication of the switch position when using standard elements with latching mechanisms. For all other switch element types, the button returns to its initial position after every actuation. Bulbs are replaced from the front (removal of the button body) or directly on the switching element.


  • Switch type: Pushbutton
  • Connection: Plug-in to contact block
  • Panel cut-out: 16.2mm
  • Switch Functions: According to contact block
  • Switch features: Raised actuator
  • Panel thickness: 0.5 - 5mm
  • Additional product specs: Shock resistant according to IEC 68-2-27
  • Climatic conditions: Constant climate according to IEC 68-2-3 and 2-30; Changing climate according to IEC 68-2-14 and 2-33
  • Light colour: Yellow
  • Lighting style: Area illumination
  • Lighting type: LED
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Shape: Square
  • Dimensions: 25 x 25mm
  • Type (manufacturer type): 1.30.070.051/1403

Switching element must be ordered separately.
Type Pushbutton
Contact Configuration Plug-in
Illumination Colour(s) Yellow
Illumination Type LED

Trustpilot