Rafi 101102011.0104 Pushbutton Raised 1x Off/(On) On/(off) 2A 250VAC Black

Image Representative of Range

Rafi 101102011.0104 Pushbutton Raised 1x Off/(On) On/(off) 2A 250VAC Black

Order Code:

59-3167

Brand: RAFI MPN: 1.01.102.011/0104 EAN-13: 2050000225772
Qty Unit Price (Ex VAT)
1+ £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

A momentary pushbutton from Rafi with a raised actuator. Mounted using screw ring M18 x 1


  • Switch type: Pushbutton
  • Connection: Screw type
  • Panel cut-out: 18.2mm
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Switch position: 1 x Off/(On), 1 x On/(Off)
  • Panel thickness: Max 8mm
  • Casing/button colour: Black
  • Contact type: 1 maker, 1 breaker
  • Button size: Ø 14mm
  • Lighting style: none
  • Switching current (max.): 2A
  • SwitchingVoltage: 250V AC
  • Type (manufacturer type): 1.01.102.011/0104
Type Push-button
Contact Configuration Off / (on)
Current Rating 2A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot