RAFI 110001001.0507 Pushbutton Raised 1 x Off/(On) 750mA 250V AC Green

RAFI 110001001.0507 Pushbutton Raised 1 x Off/(On) 750mA 250V AC Green

Order Code:

59-3160

Brand: RAFI MPN: 110001001.0507

Discontinued


A momentary pushbutton from Rafi with a raised actuator. Mounted using screw ring M15 x 1


  • Switch type: Pushbutton
  • Connection: Screw type
  • Panel cut-out: 15.2mm
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Switch position: 1 x Off/(On)
  • Panel thickness: Max 4mm
  • Casing/button colour: Green
  • Additional product specs: Screw connection for panels up to 4mm thick
  • Button diameter: 10mm
  • Contact type: 1 maker
  • Button size: Ø 10mm
  • Lighting style: none
  • Switching current (max.): 0.7A
  • SwitchingVoltage: 250V AC
  • Type (manufacturer type): 1.10.001.001/0507
Type Push-button
Contact Configuration SPST
Action Off / (on)
Illumination Colour(s) Green
Max. Current 0.75A

Trustpilot