RAFI 110001001.0205 Pushbutton Raised 1 x Off/(On) 750mA 250V AC White Screw

Order Code:

59-3158

Brand: RAFI MPN: 110001001.0205
Qty Unit Price (Ex VAT)
1+ £6.86
10+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched same dayFurther 1,027 despatched in 4 working days

A momentary pushbutton from Rafi with a raised actuator. Mounted using screw ring M15 x 1


  • Switch type: Pushbutton
  • Connection: Screw type
  • Panel cut-out: 15.2mm
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Switch position: 1 x Off/(On)
  • Panel thickness: Max 4mm
  • Casing/button colour: White
  • Button diameter: 10mm
  • Contact type: 1 maker
  • Button size: Ø 10mm
  • Lighting style: none
  • Switching current (max.): 0.7A
  • SwitchingVoltage: 250V AC
  • Type (manufacturer type): 1.10.001.001/0205
Type Push-button
Contact Configuration Off / (on)
Current Rating 0.75A
Illumination White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot