Rafi 110001001.0104 Pushbutton Raised 1 x Off/(On) 750mA 250V AC Black

Order Code:

59-3157

Brand: RAFI MPN: 1.10.001.001/0104 EAN-13: 2050000225291
Qty Unit Price (Ex VAT)
2+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
410 in stock, despatched in 4 working days

A momentary pushbutton from Rafi with a raised actuator. Mounted using screw ring M15 x 1


  • Switch type: Pushbutton
  • Connection: Screw type
  • Panel cut-out: 15.2mm
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Switch position: 1 x Off/(On)
  • Panel thickness: Max 4mm
  • Casing/button colour: Black
  • Additional product specs: Screw connection for panels up to 4mm thick
  • Button diameter: 10mm
  • Contact type: 1 maker
  • Button size: Ø 10mm
  • Lighting style: none
  • Switching current (max.): 0.7A
  • SwitchingVoltage: 250V AC
  • Type (manufacturer type): 1.10.001.001/0104
Type Push-button
Contact Configuration Off / (on)
Current Rating 0.75A
Switching current (max.) 0.7a

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot