Christmas Opening Hours and Delivery Dates here
RAFI 110107011.0205 Pushbutton Raised 1 x Off/(On) 100mA 24V White Solder Tag

Image Representative of Range

RAFI 110107011.0205 Pushbutton Raised 1 x Off/(On) 100mA 24V White Solder Tag

Order Code:

59-3154

Brand: RAFI MPN: 110107011.0205
Qty Unit Price (Ex VAT)
1+ £5.75
10+ £5.11
25+ £4.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
144 available to back orderBack-order availability date - 10/01/2026

A momentary pushbutton from Rafi with a raised actuator. Mounted using centre fastening M9 x 0.75 mm.


  • Switch type: Pushbutton
  • Connection: Solder tag
  • Panel cut-out: 9.1mm
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Switch position: 1 x Off/(On)
  • Panel thickness: Max 3mm
  • Casing/button colour: White
  • Contact type: 1 maker
  • Lighting style: none
  • Switching current (max.): 100mA
  • SwitchingVoltage: 24V DC/AC
  • Type (manufacturer type): 1.10.107.011/0205
Type Push-button
Contact Configuration Off / (on)
Current Rating 0.1A
Illumination White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot