Rafi 3.14100.001 Tact Switch 1 x Off/(On) 100mA 35V Transparent THT 9.7mm

MPN
3.14.100.001/0000
Brand
RAFI
EAN-13
2050000223471
Order Code
59-3152
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

A tactile switch from Rafi. A button cap may be fitted to the non-illuminated button if alternative labelling is required or a height of 12.5 mm has to be reached. The labelling on the button cap is visible through a window in the deco film. The button cap may be exchanged to modify the labelling.


  • Switch type: Tact Switch
  • Connection: Solder pins
  • Panel cut-out: 15 x 15mm
  • Switch Functions: Momentary
  • Switch features: Snap-action contact
  • Switch position: 1 x Off/(On)
  • Casing/button colour: White, Transparent
  • Actuating force: 2.9N
  • Bounce duration: ≤ 5 ms
  • Contact material: Gold (gold)
  • Contact type: 1 maker
  • Operating life (cycles): 1 million cycles
  • Lighting style: With 1 or 2 LED (spot or full lighting)
  • Operating temperature: -25 to +70°C
  • Resistance: ≤ 100 mΩ
  • Solder duration max.: 2.5 sec
  • Solder temperature: 250°C
  • Stop strength: 100 N
  • Switch travel: 0.5 (+0.2)mm
  • Switching capacity (max.): 2W
  • Switching current (max.): 100mA
  • SwitchingVoltage: 35V DC/AC
  • Dimensions: 9.7mm
  • Type (manufacturer type): 3.14.100.001/0000
Type Tactile switch cover
Contact Configuration SPST off / (on)
Switch Function Off/(On)
Current Rating (A) 0.1A
Actuator Length 9.7 mm
Illumination Transparent
Operating Force 300gf
Action Off / (on)
Illumination Type None
Maximum Temperature +70°C
Min. temperature -25°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot