Rafi 1.20123.001 Contact Block Univ. 1NO 1NC 6A 250V Bulb Holder Faston

Image Representative of Range

Rafi 1.20123.001 Contact Block Univ. 1NO 1NC 6A 250V Bulb Holder Faston

MPN
1.20.123.001/0000
Brand
RAFI
EAN-13
2050000222764
Order Code
59-3130
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A contact block from Rafi. Accepts a range of Rafi pushbuttons and other accessories. The contacts of the universal switching elements are arranged in two separate switching chambers with two actuation sizes. This allows the use of alternating actuation directions. Pushbutton 1 NC +1 NO


  • Switch type: Contact block
  • Connection: CEE spade connector 2.8 x 0.8mm
  • Switch Functions: Momentary
  • Switch features: Raised lens
  • Switch position: 1NO 1NC
  • Contact material: Silver (Silver)
  • Contact type: 1 breaker, 1 maker
  • Operating life (cycles): 100,000 (6A AC) to 1,000,000 (0.2A DC) cycles
  • Lighting style: incl. lamp holder
  • Lighting type: with bulb holder
  • Mounting type: Panel mount
  • Switching current (max.): 6A
  • SwitchingVoltage: 250V
  • Type (manufacturer type): 1.20.123.001/0000
Type Contact block
Switch Function Momentary
Voltage Rating 250V
Current Rating 6A
Contact Configuration SPNO + SPNC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot