Rafi 130070001/1002 Pushbutton Square Flat Lens IP65 Clear LED 25 x 25mm

MPN
1.30.070.001/1002
Brand
RAFI
EAN-13
2050000221750
Order Code
59-3107
Country of Origin
Germany
  • Quickly find another product in this range by Illumination Colour(s):

    Clear Green
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

A pushbutton from Rafi with a flat actuator. A high-quality control element that makes it possible to design space-saving and ergonomic control panels that allow a sufficiently large activity area. Workshop-friendly one-hand assembly, fastened using supplied hexagonal nuts. The switches and other accessories can be stacked. The pushbutton guarantees a visible indication of the switch position when using standard elements with latching mechanisms. For all other switch element types, the button returns to its initial position after every actuation. Bulbs are replaced from the front (removal of the button body) or directly on the switching element.


  • Switch type: Pushbutton
  • Connection: Plug-in to contact block
  • Panel cut-out: 16.2mm
  • Switch Functions: According to contact block
  • Switch features: Raised actuator
  • Additional product specs: Shock resistant according to IEC 68-2-27
  • Climatic conditions: constant climate according to IEC 68-2-3 and 2-30; Changing climate according to IEC 68-2-14 and 2-33
  • Light colour: Transparent
  • Lighting style: Area illumination
  • Lighting type: LED
  • Main Colour: Colourless
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Shape: Square, flat lens
  • Dimensions: 25 x 25mm
  • Type (manufacturer type): 1.30.070.001/1002

switching element must be ordered separately.
Type Pushbutton
Switch Function N/A
Voltage Rating N/A
Current Rating N/A
Colour Transparent
Contact Configuration Plug-in
Illumination Colour(s) Clear
Illumination Type LED
Maximum Temperature +70°C
Min. temperature -25°C
Shape Square, flat lens

Reviews

Be the first to submit a review

Trustpilot