RAFI 1.30074.821 Emergency Stop Switch EPO Tamperproof Non-block Red/Yell.

MPN
1.30074.821
Brand
RAFI
EAN-13
4016138123050
Order Code
59-2900
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

An emergency power off switch (EPO) from Rafi. The emergency-off button latches flush when pressed and is released by turning the mushroom button left or right. Accidental operation is prevented by a pressure-resistant mechanism.


  • Switch type: Emergency Power Off (EPO) switch
  • Connection: Plug-in to contact block
  • Switch Functions: Latch
  • Switch features: Tamper proof, non-blocking
  • Unlocking mechanism: Turn
  • Lighting style: none
  • Shape: Round
  • Main Colour: Red/Yellow
  • Print motif: Arrow symbol
  • Type (manufacturer type): 1.30.074.821/0000

Please, only use with universal contact blocks
Type Emergency stop
Switch Function Turn to reset
Voltage Rating N/A
Current Rating N/A
Colour Yellow (mixed)
Contact Configuration Plug-in

Reviews

Be the first to submit a review

Trustpilot