Rafi 130074521/0304 Emergency Stop Switch (EPO) Round Latch Red LED Black

MPN
1.30.074.521/0304
Brand
RAFI
EAN-13
2050000222313
Order Code
59-2898
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

An emergency power off switch (EPO) from Rafi. The emergency-off button latches flush when pressed and is released by turning the mushroom button left or right. Accidental operation is prevented by a pressure-resistant mechanism.


  • Switch type: Emergency Power Off (EPO) switch
  • Connection: Plug-in to contact block
  • Panel cut-out: 16.2mm
  • Switch Functions: Latch
  • Switch features: Tamperproof
  • Unlocking mechanism: Turn
  • Light colour: Red
  • Lighting style: Spot lighting
  • Lighting type: LED
  • Main Colour: Black, Red
  • Shape: Round
  • Print motif: Arrow symbol
  • Type (manufacturer type): 1.30.074.521/0304

Please, only use with universal contact blocks
Type Emergency stop
Switch Function Turn to reset
Voltage Rating N/A
Current Rating N/A
Colour Black, Red
Contact Configuration Plug-in
Lighting style Spot lighting
Shape Round

Reviews

Be the first to submit a review

Trustpilot