Easter Opening Hours and Delivery Dates here

Tadiran Batteries SL-760/T, AA Size 2200mAh Lithium Battery Cell 3.6V, Tagged, S

Order Code:

59-2873

Brand: Tadiran Batteries MPN: SONSL760T
Qty Unit Price (Ex VAT)
1+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 available to back orderBack-order availability date - 18/04/2026

The SL-760/T from Tadiran Batteries is a AA size high capacity lithium cell with a capacity of 2200mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • Tagged
  • 15mm x 50mm (diameter x length)
  • Battery size: AA
  • Capacity: 2200mAh
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Weight: 18g
  • Type (manufacturer type): SL-760/T
Type AA
Capacity 2200mAh
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Solder Tags
Voltage 3.6V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot