Christmas Opening Hours and Delivery Dates here

Tadiran Batteries SL-750T 1/2 AA Size 1100mAh Lithium Battery Cell 3.6V Tagged

Order Code:

59-2872

Brand: Tadiran Batteries MPN: SONSL750T EAN-13: 2050001011930
Qty Unit Price (Ex VAT)
1+ £4.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
146 available to back orderBack-order availability date - 31/01/2026

The SL-750/T from Tadiran Batteries is a 1/2 AA size high capacity lithium cell with a capacity of 1100mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • Tagged
  • 15mm x 25mm (diameter x length)
  • Battery size: 1/2 AA
  • Capacity: 1100mAh
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Weight: 9g
  • Type (manufacturer type): SL-750/T

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot