This MiniLine power supply from PULS covers lower power requirements and is equipped with rugged plastic housing, both highly efficient and compact. The supply takes just seconds to install and offers superb reliability. Features include: spring-loaded connecting terminals, robust plastic housing and worldwide approvals (UL, EN, CSA, CB Scheme) for industry and office/home.
- Input voltage range: 115/230 V AC, 220-375V DC
- 1 phase
- Output: 48V DC 2.1A 100W
- Switched Mode
- Termination type: Spring cage terminal
- Dimensions 73 x 75 x 103mm
- Manufacturer's part ML100.105
For more information on this PULS power supply, please see its datasheet.DIN rail power supply
| Type |
Rail mounted PSU (DIN) |
| Output Voltage |
48V |
| Output Current |
2.1 |
| Number of Outputs |
2 |
| Power Rating |
100W |
| Input Voltage |
115 - 230 AC |
| Maximum Temperature |
+70°C |
| Output |
48V DC 2.1A 100W |
To use this facility please Sign In.
Sign In