PULS ML100.100 MiniLine DIN Rail Power Supply 24V DC 4.2A 100W 1-Phase

Image Representative of Range

PULS ML100.100 MiniLine DIN Rail Power Supply 24V DC 4.2A 100W 1-Phase

MPN
ML100.100
Brand
PULS
UPC-12
875404000006
Order Code
59-2658
Country of Origin
Czech Republic
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £132.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

This MiniLine power supply from PULS covers lower power requirements and is equipped with rugged plastic housing, both highly efficient and compact. The supply takes just seconds to install and offers superb reliability.
Features include: spring-loaded connecting terminals, robust plastic housing and worldwide approvals (UL, EN, CSA, CB Scheme) for industry and office/home.


  • Input voltage range: 115/230 V AC, 220-375V DC
  • 1 phase
  • Output: 24V DC 4.2A 100W
  • Switched Mode
  • Termination type: Spring cage terminal
  • Dimensions 73 x 75 x 103mm
  • Manufacturer's part ML100.100

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Output Current 4.2
Number of Outputs 2
Power Rating 100W
Dimension 73 x 75 x 103mm
Dimensions 73 x 75 x 103mm
Input Voltage 115 - 230 AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot