Tadiran Batteries SL761T 2/3 AA Size 1500mAh Lithium Battery Cell 3.6V Tagged

MPN
SL761T
EAN-13
2050001881045
Order Code
59-2155
  • E
    RoHS Exempt
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 04/06/2026

The SL 761 T from Tadiran Batteries is a 2/3 AA size high capacity lithium cell with a capacity of 1500mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • 15mm x 33mm (diameter x length)
  • Battery size: 2/3 AA
  • Capacity: 1500mAh
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Weight: 12g
  • Type (manufacturer type): SL 761 T
Type CR2/3AA
Capacity 1500mAh
Chemistry Lithium
Dimensions (H x W x D) 14.45 x 33.1mm
Pack Size 1
Terminal Type Solder Tags
Voltage 3.6V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot