Energizer 634923 ZA10 hearing aid batteries 1.4V x8

MPN
E301431700
Brand
Energizer
EAN-13
7638900425734
Order Code
59-1891
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 16/06/2026

The Energizer 634923 ZA10 Hearing Aid Batteries are rated at 1.4V, and are suitable for all types of Hearing Aids - Analogue or Digital, Behind-the-Ear or In the Ear.

The innovative and convenient packaging keeps your hearing aid batteries secure, with longer tabs for easy handling and insertion. 100% recyclable packaging and zero-mercury batteries gives you the power with less impact on the environment.


  • The EZ Turn and Lock design keeps unused batteries safe and secure
  • Batteries are easily removable from the access tab on the back
  • Longer tabs - clearly marked with the size and colour
  • 100% recyclable packaging
  • Zero-mercury batteries
  • Mftrs Part No: 634923
  • Order code: 59-1891
  • Category: Button cell
  • Technology: Zinc air
  • Capacity: 91mAh
  • Voltage: 1.4V
  • Alternative: 10A, HA10, V10AT, DA10, P10, A10, PR230H, AC230E, AC10EZ, PR70, DA230, DA10N, 10AP, 230AP, 10HPX, R10ZA, L10ZA, ME10Z, AC10, PR10H, B0104, PR536, 10HP, 10UP, 10DS, 10SA, S10A, W10ZA, CP35, ZL4
  • Dimensions: 5.9(dia) x 3.6(H)mm
  • Supplied with a voltage of 1.4V
  • Supplied in packs of 8
  • Manufacturer's part: Energizer ZA10, 634923
Type ZA10
Capacity 91mAh
Chemistry Zinc Air
Dimensions (H x W x D) 5.9 x 3.6mm
Pack Size 8
Terminal Type Standard
Voltage 1.4V
Diameter 5.9mm
Dimensions 5.9(dia) x 3.6(H)mm
Height 3.6mm
Order code STRONG59-1891/STRONG
Technology Zinc air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot