Christmas Opening Hours and Delivery Dates here
Wiska 10061475 ESKVZ 12 Black Plastic Cable Gland, External Strain Relief

Image Representative of Range

Wiska 10061475 ESKVZ 12 Black Plastic Cable Gland, External Strain Relief

Order Code:

59-1660

Brand: Wiska MPN: 10061475 EAN-13: 2050000552229
Qty Unit Price (Ex VAT)
3+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 08/01/2026

Black plastic M12 cable glands from Wiska's ESKVZ series, with external strain relief.


  • Accessory type: Cable gland
  • Clamp Ø: 3mm
  • Colour: Black
  • External thread: M12
  • Manufacturer's part 10061475
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 16mm
  • Terminal Ø (max.): 7mm
  • Thread length: 9mm
  • Type: ESKVZ M12 RAL 9005
Thread Size M12
Colour Black
Material Polyamide
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot