Christmas Opening Hours and Delivery Dates here
Wiska 10060725 ESKVZ 25 Light Grey Plastic Cable Gland, External Strain Relief

Image Representative of Range

Wiska 10060725 ESKVZ 25 Light Grey Plastic Cable Gland, External Strain Relief

Order Code:

59-1658

Brand: Wiska MPN: 10060725 EAN-13: 2050000552205
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 08/01/2026

Light grey plastic M25 cable glands from Wiska's ESKVZ series, with external strain relief.


  • Accessory type: Cable gland
  • Clamp Ø: 9mm
  • Colour: Silver-grey
  • External thread: M25
  • Manufacturer's part 10060725
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 29mm
  • Terminal Ø (max.): 17mm
  • Thread length: 10mm
  • Type: ESKVZ M25 RAL 7035
Thread Size M25
Colour Grey
Material Polyamide
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot