Wiska 10061427 ADR Connection Thread Gasket PG42

Wiska 10061427 ADR Connection Thread Gasket PG42

Order Code:

59-1297

Brand: Wiska MPN: 10061427

Discontinued


Black synthetic rubber PG42 connection thread gasket from the Wiska ADR range.


  • Size PG42
  • Accessory type: Sealing ring
  • Colour: Black (RAL 9005)
  • Manufacturer's part 10061427
  • Material: EPDM rubber
  • Max. temperature: 130°C
  • Min. temperature: -40°C
Colour Black
Type Thread gasket
Height 3mm
Material EPDM
Operating Temperature Range -40 to +140°C

Trustpilot