UBC Bearing 32005 x 25mm Bore Single Row Tapered Roller Bearing 26500 N/33500

MPN
32005 X
Brand
UBC
EAN-13
6940955647711
Order Code
58-6204
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Single row tapered roller bearing from UBC.


  • Bore diameter: 25mm
  • Dynamic load rating: 26500 N
  • Static load rating: 33500 N
  • Manufacturer's type: 32005 X
Inside Diameter 25mm
Dynamic Load Rating 26500N
Static Load Rating 33500N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot