Christmas Opening Hours and Delivery Dates here

UBC Bearing 30207 A 35mm Bore Single Row Tapered Roller Bearing 54000 N/59000

Order Code:

58-6195

Brand: UBC MPN: 30207 A EAN-13: 6940955647247
Qty Unit Price (Ex VAT)
1+ £12.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

Single row tapered roller bearing from UBC.


  • Bore diameter: 35mm
  • Dynamic load rating: 54000 N
  • Static load rating: 59000 N
  • Manufacturer's type: 30207 A
Inside Diameter 35mm
Dynamic Load Rating 54000N
Static Load Rating 59000N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot