Christmas Opening Hours and Delivery Dates here

UBC Bearing L68149/L68110 35mm Bore Tapered Roller Bearing 32000 N/44000 N

Order Code:

58-6190

Brand: UBC MPN: L68149 / L68110 EAN-13: 6940955650704
Qty Unit Price (Ex VAT)
1+ £11.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Tapered roller bearing from UBC.


  • Bore diameter: 35mm
  • Dynamic load rating: 32000 N
  • Static load rating: 44000 N
  • Manufacturer's type: L68149/L68110
Inside Diameter 35mm
Dynamic Load Rating 32000N
Static Load Rating 44000N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot