UBC Bearing LM48548/LM48510 34.925mm Bore Tapered Roller Bearing 44500 N/5450

MPN
LM48548/LM48510
Brand
UBC
EAN-13
6940955649319
Order Code
58-6189
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Tapered roller bearing from UBC.


  • Bore diameter: 34.925mm
  • Dynamic load rating: 44500 N
  • Static load rating: 54500 N
  • Manufacturer's type: LM48548/LM48510
Inside Diameter 34.93mm
Bore Diameter 34.925mm
Dynamic Load Rating 44500N
Static Load Rating 54500N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot