UBC Bearing LM67048/LM67010 31.750mm Bore Tapered Roller Bearing 31500 N/3850

Order Code:

58-6188

Brand: UBC MPN: LM67048/LM67010 EAN-13: 6940955649357

Discontinued


Tapered roller bearing from UBC.


  • Bore diameter: 31.75mm
  • Dynamic load rating: 31500 N
  • Static load rating: 38500 N
  • Manufacturer's type: LM67048/LM67010
Inside Diameter 31.75mm
Bore Diameter 31.75mm
Dynamic Load Rating 31500N
Static Load Rating 38500N

Trustpilot