UBC Bearing LM11949/LM11910 19.050mm Bore Tapered Roller Bearing 25500 N/2590

MPN
LM11949/LM11910
Brand
UBC
EAN-13
6931179449243
Order Code
58-6183
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Tapered roller bearing from UBC.


  • Bore diameter: 19.05mm
  • Dynamic load rating: 25500 N
  • Static load rating: 25900 N
  • Manufacturer's type: LM11949/LM11910
Inside Diameter 19.05mm
Bore Diameter 19.05mm
Dynamic Load Rating 25500N
Static Load Rating 25900N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot