Knipex 77 02 135 H Electronics Diagonal Cutters - Carbide Cutting Edges - 130mm

MPN
77 02 135 H
Brand
Knipex
EAN-13
4003773075806
Order Code
58-6134
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £128.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

These 130mm (L) electronics diagonal cutters from Knipex have been designed with inserted carbide metal cutting edges, making them effective for hard or tough materials, e.g. piano, nickel, tungsten and diode wire. Manufactured to a high standard with precision carbide metal cutting edges soldered into forged blanks, offering a longer service life than other cutters with conventional cutting edges.


  • Avoids cutter deformations
  • Electrically discharging handles - dissipative
  • Head: mirror polished
  • Handles: with multi-component grips
  • Carbide cutting edges hardness: 80–83 HRC
  • Soft wire: Ø 2.2mm; Hard wire: Ø 1.2mm; Piano wire: Ø 0.8mm; Medium hard wire: Ø 1.6mm
  • Tip width: 9.5mm; length: 18mm
  • Length: 135mm
  • Weight: 115g
  • DIN ISO 9654
  • Manufacturer's part 77 02 135 H
Type Diagonal side cutters
ESD Safe No
Length 120mm
VDE Safe No
Bevel cutting edges with bevel
For Use With Hard, piano, soft wire
Handles with multi-component grips
Head mirror polished
Head width 15mm
Jaw Length 18mm
Jaw Thickness 9.5mm
Joint Design box joint
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot