These 130mm (L) ESD electronics diagonal cutters from Knipex have been designed with inserted carbide metal cutting edges, making them effective for hard or tough materials, e.g. piano, nickel, tungsten and diode wire. Manufactured to a high standard with precision carbide metal cutting edges soldered into forged blanks, offering a longer service life than other cutters with conventional cutting edges.
- Avoids cutter deformations
- Electrically discharging handles - dissipative
- Head: mirror polished
- Handles: with multi-component grips
- Carbide cutting edges hardness: 80–83 HRC
- Soft wire: Ø 2.2mm; Hard wire: Ø 1.2mm; Piano wire: Ø 0.8mm; Medium hard wire: Ø 1.6mm
- Tip width: 9.5mm; length: 18mm
- Length: 135mm
- Weight: 115g
- DIN ISO 9654
- Manufacturer's part 77 02 135 H ESD
| Type |
Diagonal side cutters |
| ESD Safe |
Yes |
| Length |
130mm |
| VDE Safe |
No |
| Bevel |
cutting edges with bevel |
| For Use With |
Hard, piano, soft wire |
| Handles |
with multi-component grips |
| Handles Feature |
ESD, |
| Head |
mirror polished |
| Head width |
15mm |
| Jaw Length |
18mm |
| Jaw Thickness |
9.5mm |
| Joint Design |
box joint |
| Material |
Carbide metal |
| Tip Width |
9.5mm; length: 18mm |