Knipex 87 21 250 Cobra® Quick Set Hightech Water Pump Pliers 250mm

MPN
87 21 250
Brand
Knipex
EAN-13
4003773072775
Order Code
58-6118
Country of Origin
Germany

Discontinued


These Cobra® water pump pliers from Knipex combine all proven properties of the Knipex Cobra® with an additional push on function, making it easier to work in very confined and inaccessible areas.

Adjustment directly on the workpiece is possible by simply sliding the pliers' handle, while the hinge bolt locks itself with the first workload. The gripping width of the pliers is then fixed and can only be adjusted by pressing the button. The hinge bolt must be released by pressing the button and the pliers must be completely opened once to activate the "Quick Set" function again.


  • Handles with non-slip plastic coating
  • Chrome vanadium electric steel (forged, oil-hardened)
  • Adjustment positions: 25
  • Capacities for nuts: 46mm
  • Jaw capacity: Ø 2in (50mm)
  • Manufacturer's part 87 21 250

https://www.youtube.com/watch?v=_6SkEOsWtn0#t=29


Type Water Pump Pliers
Adjustment Positions 25
Capacities for nuts 46mm
Capacities for pipes (diameter) 50mm
Capacity for pipes, inches (diameter) 2 in
Handles with non-slip plastic coating
Head polished
Jaw Capacity 50mm
Joint Design box joint
Length 250mm
Surface grey atramentized

Trustpilot