UBC Bearing S608 2RS 8mm Bore Single Row Deep Groove Roller Bearing 3250 N

Image Representative of Range

UBC Bearing S608 2RS 8mm Bore Single Row Deep Groove Roller Bearing 3250 N

MPN
S608 2RS
Brand
UBC
EAN-13
6931179400688
Order Code
58-5723
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

These single row deep groove roller bearings from UBC are made from stainless steel and conform to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and acids. The double-sided seal protects the interior from dirt. These bearings are supplied with a lifetime greasing, so are ready for mounting.


  • Bore diameter: 8mm
  • Length: 7mm
  • Dynamic load rating: 3250 N
  • Outside diameter: 22mm
  • RPM: 20000 rpm
  • Static load rating: 1370 N
  • Manufacturer's type: S608 2RS
Inside Diameter 8mm
Outside Diameter 22mm
Dynamic Load Rating 3250N
Length 7mm
RPM 20000rpm
Static Load Rating 1370N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot