UBC Bearing S625 2RS 5mm Bore Single Row Deep Groove Roller Bearing 1460 N

Image Representative of Range

UBC Bearing S625 2RS 5mm Bore Single Row Deep Groove Roller Bearing 1460 N

Order Code:

58-5721

Brand: UBC MPN: S625 2RS EAN-13: 4016138589061
Qty Unit Price (Ex VAT)
1+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

These single row deep groove roller bearings from UBC are made from stainless steel and conform to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and acids. The double-sided seal protects the interior from dirt. These bearings are supplied with a lifetime greasing, so are ready for mounting.


  • Bore diameter: 5mm
  • Length: 5mm
  • Dynamic load rating: 1460 N
  • Outside diameter: 16mm
  • RPM: 24000 rpm
  • Static load rating: 600 N
  • Manufacturer's type: S625 2RS
Inside Diameter 5mm
Outside Diameter 16mm
Dynamic Load Rating 1460N
Length 5mm
RPM 24000rpm
Static Load Rating 600N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot