UBC Bearing S6202 2RS 15mm Bore Single Row Deep Groove Roller Bearing 7800 N

Image Representative of Range

UBC Bearing S6202 2RS 15mm Bore Single Row Deep Groove Roller Bearing 7800 N

Order Code:

58-5714

Brand: UBC MPN: S6202 2RS EAN-13: 6940955619565
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

These single row deep groove roller bearings from UBC are made from stainless steel and conform to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and acids. The double-sided seal protects the interior from dirt. These bearings are supplied with a lifetime greasing, so are ready for mounting.


  • Bore diameter: 15mm
  • Length: 11mm
  • Dynamic load rating: 7800 N
  • Outside diameter: 35mm
  • RPM: 13000 rpm
  • Static load rating: 3800 N
  • Manufacturer's type: S6202 2RS
Inside Diameter 15mm
Outside Diameter 35mm
Dynamic Load Rating 7800N
Length 11mm
RPM 13000rpm
Static Load Rating 3800N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot