UBC Bearing S6201 2RS 12mm Bore Single Row Deep Groove Roller Bearing 5100 N

Image Representative of Range

UBC Bearing S6201 2RS 12mm Bore Single Row Deep Groove Roller Bearing 5100 N

Order Code:

58-5713

Brand: UBC MPN: S6201 2RS EAN-13: 6940955619558
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

These single row deep groove roller bearings from UBC are made from stainless steel and conform to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and acids. The double-sided seal protects the interior from dirt. These bearings are supplied with a lifetime greasing, so are ready for mounting.


  • Bore diameter: 12mm
  • Length: 10mm
  • Dynamic load rating: 5100 N
  • Outside diameter: 32mm
  • RPM: 17000 rpm
  • Static load rating: 2360 N
  • Manufacturer's type: S6201 2RS
Inside Diameter 12mm
Outside Diameter 32mm
Dynamic Load Rating 5100N
Length 10mm
RPM 17000rpm
Static Load Rating 2360N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot