UBC Bearing 51108 Axial Grooved Ball Bearings Bore Diameter 40mm Outside Ø

Order Code:

58-5704

Brand: UBC MPN: 51108 EAN-13: 6931179422086
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

These axial grooved ball bearings from UBCconsist of an axial ball race and a grooved shaft and housing locating washer. They can support high axial forces in one direction. The ball race and housing and shaft locating washer can be mounted separately.


  • Bore diameter: 40mm
  • Length: 13mm
  • Dynamic load rating: 23400 N
  • Outside diameter: 60mm
  • RPM: 3800 rpm
  • Static load rating: 55000 N
  • Manufacturer's type: 51108

For oil-lubricated to increase the speed of about 35% is possible!
Inside Diameter 40mm
Outside Diameter 60mm
Dynamic Load Rating 23400N
Length 13mm
RPM 3800rpm
Static Load Rating 55000N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot